
Number (Package size 200 pc(s))
Total (€ 0.19 / piece)
€ 48.73
-21 %
€ 38.65
plus VAT.
14-day return policy included
Highlights & Details
Pcb terminal
- Content 200 pc(s)
Our service for you
Technical specifications
- Type
DG301R-5.0-02P-12-00AH
- Product type
Screw terminal
- CS
5.0 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Min. stripping length
5.00 mm
- Stripping length (max.)
6.00 mm
- Connection
Screw terminal
Print
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
22
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
14
- Contact material
Brass tin plated
- Enclosure material
PBT
- Factory colour
Blue
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Weight
2.00 g
- Manufacturer part #
DG301R-5.0-02P-12-00AH
- Industrial packaging
Yes
- Content
200 pc(s)
- Nominal voltage
300 V
- Width
10.00 mm
- Height
10.00 mm
- Length
10.25 mm
- Material (details)
PBT
- Reading category
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595218 Degson DG301R-5.0-02P-12-00AH Screw terminal 1.50 mm² Number of pins 2 Blue 200 pc(s)








