
Number
Highlights & Details
Screw terminal block
- Content 1 pc(s)
Our service for you
Technical specifications
- Type
DG301R-5.0-03P-12-00AH
- Product type
Screw terminal
- Features
Stackable
- CS
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
DG350
- Min. stripping length
5 mm
- Stripping length (max.)
6 mm
- Connection
Screw terminal
Print
- Nominal current
15 A
- Cross section (flexible) (min.)
0.32 mm²
- Nominal current - rounded value
15 A
- Cross section (inflexible) (min.)
0.32 mm²
- Cross section (flexible) (max.)
2 mm²
- Cross section (inflexible) (max.)
2 mm²
- AWG (min.)
22
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
14
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Blue
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Weight
3.00 g
- Manufacturer part #
DG301R-5.0-03P-12-00AH-1
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
15.00 mm
- Height
10.00 mm
- Length
10.25 mm
Documents & Downloads
Datasheet
Datasheet 1327188 Degson DG301R-5.0-03P-12-00AH-1 Screw terminal 2 mm² Number of pins 3 Blue 1 pc(s)
Datasheet 1327188 Degson DG301R-5.0-03P-12-00AH-1 Screw terminal 2 mm² Number of pins 3 Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327188 Degson DG301R-5.0-03P-12-00AH-1 Screw terminal 2 mm² Number of pins 3 Blue 1 pc(s)









