Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DG308-2.54-08P-14-00AH-50
Screw terminal
+ lifter
2.54 mm
1
8
8
DG127
4 mm
4 mm
Screw terminal
6 A
0.12 mm²
6 A
0.12 mm²
0.82 mm²
0.82 mm²
26
Parallel (to the PCB)
18
Brass tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
1.70 g
DG308-2.54-08P-14-00AH-50
Yes
50 pc(s)
150 V
20.80 mm
12.05 mm
6.30 mm