
Number (Package size 100 pc(s))
Total (€ 0.34 / piece)
€ 42.85
-20 %
€ 34.45
plus VAT.
14-day return policy included
Highlights & Details
Screw terminal block
Our service for you
Technical specifications
- Type
DG332K-5.0-03P-12-00AH-100
- Product type
Screw terminal
- Features
Stackable
- CS
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
DG350
- Min. stripping length
5 mm
- Stripping length (max.)
6 mm
- Connection
Screw terminal
Plug
- Nominal current
10 A
- Cross section (flexible) (min.)
0.32 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.32 mm²
- Cross section (flexible) (max.)
2 mm²
- Cross section (inflexible) (max.)
2 mm²
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Blue
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Weight
3.10 g
- Manufacturer part #
DG332K-5.0-03P-12-00AH-100
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
300 V
- Width
15.00 mm
- Height
10.80 mm
- Length
13.40 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595142 Degson DG332K-5.0-03P-12-00AH-100 Screw terminal 2 mm² Number of pins 3 Blue 100 pc(s)









