
Number (Package size 100 pc(s))
Total (€ 0.39 / piece)
€ 49.57
-20 %
€ 39.49
plus VAT.
Highlights & Details
Screw terminal block
Our service for you
Technical specifications
- Type
DG381-3.5-03P-14-00AH-100
- Product type
Screw terminal
- Features
+ lifter
- CS
3.50 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
DG127
- Min. stripping length
5 mm
- Stripping length (max.)
5 mm
- Connection
Screw terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.12 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.12 mm²
- Cross section (flexible) (max.)
1.31 mm²
- Cross section (inflexible) (max.)
1.31 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Weight
1.55 g
- Manufacturer part #
DG381-3.5-03P-14-00AH-100
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
300 V
- Width
10.50 mm
- Height
12.10 mm
- Length
7.40 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595246 Degson DG381-3.5-03P-14-00AH-100 Screw terminal 1.31 mm² Number of pins 3 Green 100 pc(s)









