
Number
Highlights & Details
Screw terminal block
- Content 1 pc(s)
Our service for you
Technical specifications
- Type
DG381-3.81-02P-14-00AH
- Product type
Screw terminal
- Features
+ lifter
- CS
3.81 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
DG127
- Min. stripping length
5 mm
- Stripping length (max.)
5 mm
- Connection
Screw terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.12 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.12 mm²
- Cross section (flexible) (max.)
1.31 mm²
- Cross section (inflexible) (max.)
1.31 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Weight
1.00 g
- Manufacturer part #
DG381-3.81-02P-14-00AH-1
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
7.62 mm
- Height
12.10 mm
- Length
7.40 mm
Documents & Downloads
Datasheet
Datasheet 1327228 Degson DG381-3.81-02P-14-00AH-1 Screw terminal 1.31 mm² Number of pins 2 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327228 Degson DG381-3.81-02P-14-00AH-1 Screw terminal 1.31 mm² Number of pins 2 Green 1 pc(s)









