Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PG terminal
+ push-in spring bracket
Push-in connector
0.5 mm²
16 mm²
0.5 mm²
25 mm²
20
4
1
Green
Yellow
18 mm
18 mm
DS16-PE-01P-1C-00-A(H)
1 pc(s)
DS16-PE-01P-1C-00-A(H)
(L x W x H) 75.4 x 12.2 x 52.6 mm
12.2 mm
52.6 mm
75.4 mm
Yes
DIN rail NS 35
7.5
NS 35
15 and NS 32
8 kV
1 g
Green