Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Continuity
+ push-in spring bracket
Push-in connector
0.2 mm²
2.5 mm²
0.2 mm²
4 mm²
26
12
1
Blue
24 A
20 A
NaN A
1000 V
600 V
10 mm
10 mm
DS2.5-TW-01P-12-00A(H)
1 pc(s)
DS2.5-TW-01P-12-00A(H)
(L x W x H) 60.5 x 5.2 x 37 mm
5.2 mm
37 mm
60.5 mm
Yes
DIN rail NS 35
7.5
NS 35
15 and NS 32
8 kV
Blue