
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 3.35
-38 %
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
DEGSON DSKK2.5 DOUBLE STOCK TERM. Gray 0.14 mm² - 4 mm²
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Dual port continuity
- Features
+ push-in spring bracket
2-tier
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- No. of rows
2
- Number of pins
1
- Factory colour
Grey
- Nominal current
24 A
20 A
- Nominal current - rounded value
NaN A
- Nominal voltage
800 V
600 V
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
DSKK2.5-01P-11-00-A(H)
- Content
1 pc(s)
- Type
DSKK2.5-01P-11-00-A(H)
- Dim
(L x W x H) 72.2 x 5.2 x 36.8 mm
- Width
5.2 mm
- Height
36.8 mm
- Length
72.2 mm
- RoHS-compliant
Yes
- Compatible with (details)
DIN rail NS 35
7.5
NS 35
15 and NS 32
- Rated surge voltage
6 kV
- Weight
1 g
- Connector colour
Grey
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2135238 Degson DSKK2.5-01P-11-00-A(H) Dual port continuity Push-in connector Grey 1 pc(s) Piece




