Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Dual port continuity
+ push-in spring bracket
2-tier
Push-in connector
0.2 mm²
4 mm²
0.2 mm²
6 mm²
24
10
2
1
Blue
32 A
30 A
NaN A
800 V
600 V
12 mm
12 mm
DSKK4-01P-12-50-A(H)
1 pc(s)
DSKK4-01P-12-50-A(H)
(L x W x H) 77 x 6.2 x 36.5 mm
6.2 mm
36.5 mm
77 mm
Yes
DIN rail NS 35
7.5
NS 35
15 and NS 32
6 kV
1 g
Blue