
Number
Highlights & Details
Series terminal
Our service for you
Technical specifications
- Product type
Continuity
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
6
- Clamp width
10.2 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Factory colour
Blue
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Nominal voltage
800
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
PC10-01P-12-00AH-1
- Content
1 pc(s)
- Type
PC10-01P-12-00AH
- Dim
(L x W x H) 42.50 x 10.20 x 46.00 mm
- Width
10.20 mm
- Height
46.00 mm
- Length
42.50 mm
- RoHS-compliant
Yes
- Compatible with (details)
DIN rail NS 35/7.5
NS 35/15 and NS 32
- Rated surge voltage
8 kV
- Contamination level
3
- Weight
16.50 g
Documents & Downloads
Datasheet
Datasheet 1327288 Degson PC10-01P-12-00AH-1 Continuity 10.2 mm Screws Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327288 Degson PC10-01P-12-00AH-1 Continuity 10.2 mm Screws Blue 1 pc(s)
Information
Information 1327288 Degson PC10-01P-12-00AH-1 Continuity 10.2 mm Screws Blue 1 pc(s)










