
Highlights & Details
Fuse clip
- PC10-DR-01P-13-00AH
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Fuse terminal
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
6
- Clamp width
12.0 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Factory colour
Black
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
800
- Min. stripping length
11 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
PC10-DR-01P-13-00AH-1
- Content
1 pc(s)
- Type
PC10-DR-01P-13-00AH
- Dim
(L x W x H) 57.80 x 12.00 x 55.00 mm
- Width
12.00 mm
- Height
55.00 mm
- Length
57.80 mm
- RoHS-compliant
Yes
- Compatible with (details)
DIN rail NS 35/7.5
NS 35/15 and NS 32
Fuses 5x20 mm
- Rated surge voltage
4 kV
- Contamination level
3
- Weight
31.40 g
- Connector colour
Black
Documents & Downloads
Datasheet
Datasheet 1327289 Degson PC10-DR-01P-13-00AH-1 Fuse terminal 12.0 mm Screws Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1327289 Degson PC10-DR-01P-13-00AH-1 Fuse terminal 12.0 mm Screws Black 1 pc(s) Piece
Information
Information 1327289 Degson PC10-DR-01P-13-00AH-1 Fuse terminal 12.0 mm Screws Black 1 pc(s) Piece



