Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fuse terminal
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
20
6
12.0 mm
1
1
1
Black
10 A
10 A
800
11 mm
11 mm
PC10-DR-01P-13-00AH-50
50 pc(s)
Yes
PC10-DR-01P-13-00AH-50
(L x W x H) 57.80 x 12.00 x 55.00 mm
12.00 mm
55.00 mm
57.80 mm
Yes
DIN rail NS 35/7.5
NS 35/15 and NS 32
Fuses 5x20 mm
4 kV
3
31.40 g
Black