
Number
Highlights & Details
Fuse clip
- PC4-HE-01P-13-00AH
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Fuse terminal
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
8.2 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Factory colour
Black
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
800
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Manufacturer part #
PC4-HE-01P-13-00AH-1
- Content
1 pc(s)
- Type
PC4-HE-01P-13-00AH
- Dim
(L x W x H) 72.50 x 8.20 x 56.10 mm
- Width
8.20 mm
- Height
56.10 mm
- Length
72.50 mm
- RoHS-compliant
Yes
- Compatible with (details)
DIN rail NS 35/7.5
NS 35/15 and NS 32
5x20 mm fuses with or without identification marks
- Rated surge voltage
6 kV
- Contamination level
3
- Weight
18.00 g
- Connector colour
Black
Documents & Downloads
Datasheet
Datasheet 1327285 Degson PC4-HE-01P-13-00AH-1 Fuse terminal 8.2 mm Screws Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1327285 Degson PC4-HE-01P-13-00AH-1 Fuse terminal 8.2 mm Screws Black 1 pc(s) Piece
Information
Information 1327285 Degson PC4-HE-01P-13-00AH-1 Fuse terminal 8.2 mm Screws Black 1 pc(s) Piece



