
Number (Package size 100 pc(s))
Highlights & Details
Plug part 15EDGK
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 9
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
15EDGK
- Features
+ lifter
Cable input (straight)
encodable
- CS
3.50 mm
- Pins per row
9
- Total number of pins
9
- Width
18.35 mm
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Content
100 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 15.60 x 18.35 x 11.10 mm
- Connection
Screw terminal
Plug
- Case material
PA 66 UL94V-0
- Thread size
M2
- Manufacturer part #
15EDGK-3.5-09P-14-00AH-100
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Nominal voltage
250 V
- Height
11.10 mm
- Length
15.60 mm
- max. cross section
1.5 mm²
- Min. cross section
0.50 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDGK-3.5-09P-14-00AH-100
Documents & Downloads
Datasheet
Datasheet 1620525 Degson Pin housing cable 15EDGK Total number of pins 9 Contact spacing: 3.50 mm 15EDGK-3.5-09P-14-00AH-100 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1620525 Degson Pin housing cable 15EDGK Total number of pins 9 Contact spacing: 3.50 mm 15EDGK-3.5-09P-14-00AH-100 100 pc(s)



