
Number (Package size 100 pc(s))
Highlights & Details
Plug part 15 EDGKA
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 10
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
15EDGKA
- Features
+ lifter
Cable input (lateral)
encodable
- CS
3.81 mm
- Pins per row
10
- Total number of pins
10
- Width
22 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
100 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 19.10 x 22 x 10.50 mm
- Connection
Screw terminal
Plug
- Case material
PA 66 UL94V-0
- Thread size
M2
- Manufacturer part #
15EDGKA-3.81-10P-14-100AH-100
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
10.50 mm
- Length
19.10 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDGKA-3.81-10P-14-100AH-100
Documents & Downloads
Datasheet
Datasheet 1620302 Degson Pin housing cable 15EDGKA Total number of pins 10 Contact spacing: 3.81 mm 15EDGKA-3.81-10P-14-100AH-100 100 pc(s
User & Safety Instructions
User & Safety Instructions 1620302 Degson Pin housing cable 15EDGKA Total number of pins 10 Contact spacing: 3.81 mm 15EDGKA-3.81-10P-14-100AH-100 100 pc(s

