
Number (Package size 100 pc(s))
Highlights & Details
Plug part 15EDGKD
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 12
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
15EDGKD
- Features
+ push-in spring bracket
Cable input (straight)
encodable
- CS
3.50 mm
- Pins per row
12
- Total number of pins
12
- Width
31 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
100 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
8 mm
- Dim
(L x W) 20.80 mm x 31 mm
- Connection
Spring-loaded terminal
Plug
- Case material
PA 66 UL94V-0
- Manufacturer part #
15EDGKD-3.5-12P-14-00AH-100
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Length
20.80 mm
- max. cross section
1.50 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDGKD-3.5-12P-14-00AH-100
Documents & Downloads
Datasheet
Datasheet 1620306 Degson Pin housing cable 15EDGKD Total number of pins 12 Contact spacing: 3.50 mm 15EDGKD-3.5-12P-14-00AH-100 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1620306 Degson Pin housing cable 15EDGKD Total number of pins 12 Contact spacing: 3.50 mm 15EDGKD-3.5-12P-14-00AH-100 100 pc(s)


