Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug, straight
wire-to-board
15EDGKD
+ push-in spring bracket
Cable input (straight)
encodable
3.81 mm
3
3
8 A
8 A
1 pc(s)
(L x W) 20.80 mm x 10.95 mm
Green
20.80 mm
10.95 mm
No
Spring-loaded terminal
Plug
Tin plated
15EDGKD-3.81-03P-14-00AH-1
15EDGKD-3.81-03P-14-00AH-1
300 V
16
28
1.50 mm²
8 mm
PA 66 UL94V-0
1
Phosphorus bronze
0.20 mm²
PA 66 UL94V-0
Yes
+105 °C
-40 °C
Pin housing cable