
Number
Highlights & Details
Plug part inverted 15 EDGKR
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
15EDGKR
- Features
+ lifter
Cable input (straight)
encodable
- CS
3.81 mm
- Pins per row
3
- Total number of pins
3
- Width
5.90 mm
- Pin Ø
0.80 mm
- Pin shape
Square
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 17.90 x 5.90 x 11.10 mm
- Connection
Screw terminal
Plug
- Case material
PA 66 UL94V-0
- Thread size
M2
- Manufacturer part #
15EDGKR-3.81-03P-14-00AH-1
- Factory colour
Green
- Industrial packaging
No
- Insulation material
PA 66 UL94V-0
- Contact material
Copper
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
11.10 mm
- Length
17.90 mm
- max. cross section
1.5 mm²
- Min. cross section
1 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDGKR-3.81-03P-14-00AH-1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1631959 Degson Pin housing cable 15EDGKR Total number of pins 3 Contact spacing: 3.81 mm 15EDGKR-3.81-03P-14-00AH-1 1 pc(s)



