Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, straight
1
wire-to-board
15EDGKR
+ lifter
Cable input (straight)
encodable
3.81 mm
7
7
15.10 mm
8 A
8 A
100 pc(s)
16
28
7.00 mm
(L x W x H) 17.90 x 15.10 x 11.10 mm
Screw terminal
Plug
PA 66 UL94V-0
M2
15EDGKR-3.81-07P-1400AH
Green
Yes
PA 66 UL94V-0
Copper
Tin plated
300 V
11.10 mm
17.90 mm
1.5 mm²
1 mm²
Yes
+105 °C
-40 °C
15EDGKR-3.81-07P-1400AH