
Number (Package size 100 pc(s))
Highlights & Details
Plug part 2EDGK
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 9
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2EDGK
- Features
+ lifter
Cable input (straight)
+ latch
encodable
- CS
5.08 mm
- Pins per row
9
- Total number of pins
9
- Width
26.94 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
100 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 18.20 x 26.94 x 15 mm
- Connection
Screw terminal
Plug
- Case material
PA 66 UL94V-0
- Thread size
M2.5
- Manufacturer part #
2EDGK-5.08-09P-14-00AH-100
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
15 mm
- Length
18.20 mm
- max. cross section
2.50 mm²
- Min. cross section
1 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
2EDGK-5.08-09P-14-00AH-100
Documents & Downloads
Datasheet
Datasheet 1620327 Degson Pin housing cable 2EDGK Total number of pins 9 Contact spacing: 5.08 mm 2EDGK-5.08-09P-14-00AH-100 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1620327 Degson Pin housing cable 2EDGK Total number of pins 9 Contact spacing: 5.08 mm 2EDGK-5.08-09P-14-00AH-100 100 pc(s)




