Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

    € 0.00 Taxes included
  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Services
    • Direct order
      Newsletter
      Guide
      Helpdesk

      All Services

  • Offers %
    • Conrad Sale
      Marken Duell
      Molex
      Samsung
      HP
      Fluke
      Makita
      Homematic
  • Log out
Conrad
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Frequently Bought Together
  • Accessories
Start
Connectors & Cables Connectors PCB Connectors Pin Headers, Receptacles systems

Degson Pin housing cable 2EDGKA Total number of pins 6 Contact spacing: 5.08 mm 2EDGKA-5.08-06P-14-1000AH 1 pc(s)

EAN:
Part number:
Item no:
Green, five-pole connector with screw terminals, used for the secure connection of electrical cables.
Green, five-pole connector with screw terminals, used for the secure connection of electrical cables.
Image similar
Degson

Our service for you

Dispatches on Wed, 10 Jun

Online available
Sales and shipping:
Conrad Electronic Terms & Conditions


Number

Total (€ 1.99 / piece)
€1.99
incl. VAT 
Report legal concerns

Plug part 2 EDGKA

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

    Technical specifications

    Connector type

    Plug, straight

    Connector system

    wire-to-board

    Series

    2EDGKA

    Features

    + lifter

    Cable input (straight)

    + latch

    encodable

    CS

    5.08 mm

    Pins per row

    6

    Total number of pins

    6

    Nominal current

    15 A

    Nominal current - rounded value

    15 A

    Content

    1 pc(s)

    Dim

    (L x W x H) 26 x 19.24 x 12.60 mm

    Factory colour

    Green

    Height

    12.60 mm

    Length

    26 mm

    Width

    19.24 mm

    Industrial packaging

    No

    Connection

    Screw terminal

    Plug

    Connector contact surface

    Tin plated

    Thread size

    M3

    Manufacturer part #

    2EDGKA-5.08-06P-14-1000AH

    Type

    2EDGKA-5.08-06P-14-1000AH

    Nominal voltage

    300 V

    AWG max.

    12

    AWG (min.)

    28

    max. cross section

    2.50 mm²

    Stripping length (max.)

    8 mm

    Insulation material

    PA 66 UL94V-0

    No. of rows

    1

    Contact material

    Phosphorus bronze

    Min. cross section

    1 mm²

    Case material

    PA 66 UL94V-0

    RoHS-compliant

    Yes

    Max. temperature

    +105 °C

    Min. temperature

    -40 °C

    Product type

    Pin housing cable

    What kind of Pin Headers, Receptacles systems are you looking for?

    • Molex connector
    • Molex connector 2-pin
    • Molex connector 4-pin
    • Molex Microfit
    • Molex MiniFit
    • Molex Picoblade
    • Secure Payment

    • Trusted Shop

    • Shipping within Europe

    • 2 Years Warranty

    • 30 Days Money Back Guarantee

    Helpdesk

    Helpdesk

    • Go to FAQ

    • Ordering

    • Shipping

    • Payment

    • Return & Warranty

    • Affiliate


    Conrad

    Conrad

    • About Conrad

    • Company

    • Press

    • Your Sourcing Platform

    • Sustainability

    • Quality

    • Vulnerability Disclosure Program

    • Career


    Our Services

    Our Services

    • All Services

    • eProcurement

    • Procurement Service

    • Download Center

    • Guides

    • Promotions


    Experience Conrad

    Experience Conrad

    • All our Brands

    • All our Categories

    • Holdings


    Newsletter

    Please enter a valid email address!

    Payment methods
    • Mastercard
    • Visa
    • PayPal
    • Prepayment
    Social Media
    Contact

    Contact form

    b2b@conrad.com

    Contact

    Contact form

    sales@conrad.com

    Commercial shop: Display of net prices excl. VAT and shipping costs

    All prices include VAT and plus shipping.

    • Terms & Conditions

    • Imprint

    • Privacy Policy

    Product comparison
    shopping list