
Number (Package size 100 pc(s))
Highlights & Details
Plug part 2 EDGKB
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 7
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2EDGKB
- Features
+ lifter
Cable input (lateral)
+ latch
encodable
- CS
5 mm
- Pins per row
7
- Total number of pins
7
- Width
21.50 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
100 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
8 mm
- Dim
(L x W x H) 26 x 21.50 x 12.60 mm
- Connection
Screw terminal
Plug
- Case material
PA 66 UL94V-0
- Thread size
M3
- Manufacturer part #
2EDGKB-5.0-07P-14-1000AH
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
12.60 mm
- Length
26 mm
- max. cross section
2.50 mm²
- Min. cross section
1 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
2EDGKB-5.0-07P-14-1000AH
Documents & Downloads
Datasheet
Datasheet 1620277 Degson Pin housing cable 2EDGKB Total number of pins 7 Contact spacing: 5 mm 2EDGKB-5.0-07P-14-1000AH 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1620277 Degson Pin housing cable 2EDGKB Total number of pins 7 Contact spacing: 5 mm 2EDGKB-5.0-07P-14-1000AH 100 pc(s)


