Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, straight
1
+ wire protection
3.81 mm
2
2
8.41 mm
8 A
8 A
100 pc(s)
16
28
7 mm
(L x W x H) 17.90 x 8.41 x 11.10 mm
Screw terminal
Plug
PA 66 UL94V-0
15EDGKR-3.81-02P-14-00AH
Green
Yes
Phosphorus bronze
Tin plated
300 V
11.10 mm
17.90 mm
1.5 mm²
1 mm²
Yes
15EDGKR-3.81-02P-14-00AH
15EDGK-3.81-02P-14-00AH