
Number
Highlights & Details
Plug
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Features
+ wire protection
- CS
3.5 mm
- Pins per row
3
- Total number of pins
3
- Width
11.30 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 23.00 x 11.30 x 7.80 mm
- Connection
Spring-loaded terminal
Plug
- Case material
PA 66 UL94V-0
- Manufacturer part #
15EDGKN-3.5-03P-14-00AH
- Factory colour
Green
- Contact material
Phosphorus bronze tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
7.80 mm
- Length
23.00 mm
- max. cross section
2.5 mm²
- Min. cross section
1 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDGKN-3.5-03P-14-00AH
Documents & Downloads
Datasheet
Datasheet 1327369 Degson Pin housing cable Total number of pins 3 Contact spacing: 3.5 mm 15EDGKN-3.5-03P-14-00AH 1 pc(s)
Datasheet 1327369 Degson Pin housing cable Total number of pins 3 Contact spacing: 3.5 mm 15EDGKN-3.5-03P-14-00AH 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327369 Degson Pin housing cable Total number of pins 3 Contact spacing: 3.5 mm 15EDGKN-3.5-03P-14-00AH 1 pc(s)









