
Highlights & Details
Degson multi-pin connector with wire protection, bush flange and clip for top hat rail mounting 35 mm, 3-pin
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Pin housing cable
- No. of rows
1
- CS
5.08 mm
- Pins per row
3
- Total number of pins
3
- Width
42.40 mm
- Nominal current
20 A
15 A
- Nominal current - rounded value
NaN A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 26.60 x 42.40 x 34.60 mm
- Case material
Polyamide 6.6
- Manufacturer part #
2EDG-UDBM-5.08-03-14-00A(H)
- Factory colour
Green
- Contact material
Phosphorus bronze
- Nominal voltage
320 V
300 V
- Height
34.60 mm
- Length
26.60 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
2EDG-UDBM-5.08-03-14-00A(H)
Documents & Downloads
Datasheet
Datasheet 3123023 Degson Pin housing cable Total number of pins 3 Contact spacing: 5.08 mm 2EDG-UDBM-5.08-03-14-00A(H) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3123023 Degson Pin housing cable Total number of pins 3 Contact spacing: 5.08 mm 2EDG-UDBM-5.08-03-14-00A(H) 1 pc(s)

