Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, straight
1
wire-to-board
+ wire protection
5.08 mm
5
5
50.80 mm
15 A
15 A
25 pc(s)
12
28
7.00 mm
(L x W x H) 17.40 x 50.80 x 15.10 mm
Screw terminal
Plug
PA 66 UL94V-0
2EDGK-5.08-10P-14-00AH-25
Green
Yes
Phosphorus bronze
Tin plated
300 V
15.10 mm
17.40 mm
1.5 mm²
1 mm²
Yes
2EDGK-5.08-10P-14-00AH-25
2EDGRC-5.08-10P-14-00AH
2EDGVC-5.08-10P-14-00AH