Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Plug, vertical mount
1
wire-to-board
15EDGB
PCB-SMD
encodable
3.81 mm
2
2
11.92 mm
0.60 mm
Rectangular
8 A
8 A
1 pc(s)
(L x W x H) 6.65 x 11.92 x 14.50 mm
PA 66 UL94V-0
15EDGB-3.81-02P-14-00AH-1
Green
No
PA 66 UL94V-0
Phosphorus bronze
Tin plated
Tin plated
300 V
14.50 mm
6.65 mm
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
15EDGB-3.81-02P-14-00AH-1