
Number (Package size 100 pc(s))
Highlights & Details
Basic housing inverted 2 EDGA
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 7
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
2EDGA
- Features
PCB-SMD
+ latch
encodable
- CS
5.08 mm
- Pins per row
7
- Total number of pins
7
- Width
41.64 mm
- Pin Ø
0.45 mm
- Pin shape
Rectangular
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
100 pc(s)
- Dim
(L x W x H) 19.20 x 41.64 x 10.20 mm
- Connection
Print
- Case material
PA 66 UL94V-0
- Manufacturer part #
2EDGA-5.08-07P-14-00AH
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
10.20 mm
- Length
19.20 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
2EDGA-5.08-07P-14-00AH
Documents & Downloads
Datasheet
Datasheet 1620482 Degson Pin housing PCB 2EDGA Total number of pins 7 Contact spacing: 5.08 mm 2EDGA-5.08-07P-14-00AH 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1620482 Degson Pin housing PCB 2EDGA Total number of pins 7 Contact spacing: 5.08 mm 2EDGA-5.08-07P-14-00AH 100 pc(s)


