
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Plug, horizontal mount
1
wire-to-board
2EDGA
PCB-SMD
+ latch
encodable
5.08 mm
8
8
44.04 mm
0.45 mm
Rectangular
15 A
15 A
1 pc(s)
(L x W x H) 19.20 x 44.04 x 10.20 mm
PA 66 UL94V-0
2EDGA-5.08-08P-14-00AH-1
Green
No
PA 66 UL94V-0
Phosphorus bronze
Tin plated
Tin plated
300 V
10.20 mm
19.20 mm
Yes
Parallel (to the PCB)
+105 °C
-40 °C
2EDGA-5.08-08P-14-00AH-1