
Number (Package size 200 pc(s))
Highlights & Details
Basic housing inverted 2 EDGB
- Content: 200 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
2EDGB
- Features
PCB-SMD
+ latch
encodable
- CS
5.08 mm
- Pins per row
3
- Total number of pins
3
- Width
21.32 mm
- Pin Ø
0.45 mm
- Pin shape
Rectangular
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
200 pc(s)
- Dim
(L x W x H) 10.20 x 21.32 x 19.20 mm
- Connection
Print
- Case material
PA 66 UL94V-0
- Manufacturer part #
2EDGB-5.08-03P-14-00AH-200
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
19.20 mm
- Length
10.20 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
2EDGB-5.08-03P-14-00AH-200
Documents & Downloads
Datasheet
Datasheet 1620485 Degson Pin housing PCB 2EDGB Total number of pins 3 Contact spacing: 5.08 mm 2EDGB-5.08-03P-14-00AH-200 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1620485 Degson Pin housing PCB 2EDGB Total number of pins 3 Contact spacing: 5.08 mm 2EDGB-5.08-03P-14-00AH-200 200 pc(s)


