
Number
Highlights & Details
Terminal strip for pcb terminals
- Content 1 pc(s)
- No. of rows 1
- Pins per row 24
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
24
- Total number of pins
24
- CS
5 mm
- Connection
Print
- Factory colour
Black
- Nominal voltage
300 V
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Contact surface
Tin plated
- Contact material
Brass
- Case material
PA 66 UL94V-0
- Pin Ø
1.30 mm
- Pin length (receptacle)
6.75 mm
- Pin length (PCB)
3.65 mm
- Dim
(L x W x H) 2.80 x 120.00 x 12.40 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
DG332J-5.0-24P-13-00AH
- Industrial packaging
No
- Content
1 pc(s)
- Width
120.00 mm
- Height
12.40 mm
- Length
2.80 mm
- RoHS-compliant
Yes
- Type
DG332J-5.0-24P-13-00AH
Documents & Downloads
Datasheet
Datasheet 1327204 Degson Pin strip (standard) No. of rows: 1 Pins per row: 24 DG332J-5.0-24P-13-00AH 1 pc(s)
Datasheet 1327204 Degson Pin strip (standard) No. of rows: 1 Pins per row: 24 DG332J-5.0-24P-13-00AH 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327204 Degson Pin strip (standard) No. of rows: 1 Pins per row: 24 DG332J-5.0-24P-13-00AH 1 pc(s)
