
Number
Highlights & Details
Basic case
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
board-to-board
- CS
3.81 mm
- Pins per row
10
- Total number of pins
10
- Width
38.89 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 38.89 x 7.00 mm
- Connection
Print
- Case material
PA 66 UL94V-0
- Manufacturer part #
15EDGRC-3.81-10P-14-00AH
- Factory colour
Green
- Contact material
Brass
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
7.00 mm
- Length
9.20 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
15EDGRC-3.81-10P-14-00AH
- Compatible with (details)
15EDGK-3.81-10P-14-00AH
Documents & Downloads
Datasheet
Datasheet 1327314 Degson Socket housing PCB Total number of pins 10 Contact spacing: 3.81 mm 15EDGRC-3.81-10P-14-00AH 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327314 Degson Socket housing PCB Total number of pins 10 Contact spacing: 3.81 mm 15EDGRC-3.81-10P-14-00AH 1 pc(s)


