
Number (Package size 100 pc(s))
Highlights & Details
Basic housing for wall mounting 15 CDGV
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 11
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Sleeve socket, straight pins
- No. of rows
1
- Connector system
wire-to-wire
- Series
15CDGV
- Features
encodable
- CS
3.81 mm
- Pins per row
11
- Total number of pins
11
- Width
51.91 mm
- Pin Ø
0.80 mm
- Pin shape
Square
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
100 pc(s)
- Dim
(L x W x H) 20.40 x 51.91 x 16.20 mm
- Connection
Soldering
- Case material
PA 66 UL94V-0
- Manufacturer part #
15CDGV-3.81-11P-14-00AH
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
16.20 mm
- Length
20.40 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15CDGV-3.81-11P-14-00AH
Documents & Downloads
Datasheet
Datasheet 1620473 Degson Socket housing cable 15CDGV Total number of pins 11 Contact spacing: 3.81 mm 15CDGV-3.81-11P-14-00AH 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1620473 Degson Socket housing cable 15CDGV Total number of pins 11 Contact spacing: 3.81 mm 15CDGV-3.81-11P-14-00AH 100 pc(s)

