
Number
Highlights & Details
Basic housing for wall mounting 15 CDGV
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Sleeve socket, straight pins
- No. of rows
1
- Connector system
wire-to-wire
- Series
15CDGV
- Features
encodable
- CS
3.81 mm
- Pins per row
4
- Total number of pins
4
- Width
25.24 mm
- Pin Ø
0.80 mm
- Pin shape
Square
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 20.40 x 25.24 x 16.20 mm
- Connection
Soldering
- Case material
PA 66 UL94V-0
- Manufacturer part #
15CDGV-3.81-04P-14-00AH-1
- Factory colour
Green
- Industrial packaging
No
- Insulation material
PA 66 UL94V-0
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
16.20 mm
- Length
20.40 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15CDGV-3.81-04P-14-00AH-1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1632100 Degson Socket housing cable 15CDGV Total number of pins 4 Contact spacing: 3.81 mm 15CDGV-3.81-04P-14-00AH-1 1 pc(s)

