Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Sleeve socket, straight pins
1
wire-to-wire
15CDGV
encodable
3.81 mm
6
6
32.86 mm
0.80 mm
Square
8 A
8 A
1 pc(s)
(L x W x H) 20.40 x 32.86 x 16.20 mm
Soldering
PA 66 UL94V-0
15CDGV-3.81-06P-14-00AH-1
Green
No
PA 66 UL94V-0
Copper alloy
Tin plated
300 V
16.20 mm
20.40 mm
Yes
+105 °C
-40 °C
15CDGV-3.81-06P-14-00AH-1