Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket, vertical vertical
wire-to-wire
15EDG-GBM
encodable
3.81 mm
3
3
0.80 mm
Square
8 A
8 A
1 pc(s)
(L x W x H) 20.20 x 25.63 x 12.50 mm
Green
12.50 mm
20.20 mm
25.63 mm
No
Screw terminal
Plug
Tin plated
M2
15EDG-GBM-3.81-03P-14-00AH
15EDG-GBM-3.81-03P-14-00AH
300 V
14
30
1.50 mm²
7 mm
PA 66 UL94V-0
1
Phosphorus bronze
0.20 mm²
PA 66 UL94V-0
Yes
+105 °C
-40 °C
Socket housing cable