
Number
Highlights & Details
Basic housing connection block 15 EDG-GBM
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-wire
- Series
15EDG-GBM
- Features
encodable
- CS
3.81 mm
- Pins per row
4
- Total number of pins
4
- Width
29.44 mm
- Pin Ø
0.80 mm
- Pin shape
Square
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
14
- AWG (min.)
30
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 20.20 x 29.44 x 12.50 mm
- Connection
Screw terminal
Plug
- Case material
PA 66 UL94V-0
- Thread size
M2
- Manufacturer part #
15EDG-GBM-3.81-04P-14-00AH
- Factory colour
Green
- Industrial packaging
No
- Insulation material
PA 66 UL94V-0
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
12.50 mm
- Length
20.20 mm
- max. cross section
1.50 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDG-GBM-3.81-04P-14-00AH
Documents & Downloads
Datasheet
Datasheet 1632108 Degson Socket housing cable 15EDG-GBM Total number of pins 4 Contact spacing: 3.81 mm 15EDG-GBM-3.81-04P-14-00AH 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1632108 Degson Socket housing cable 15EDG-GBM Total number of pins 4 Contact spacing: 3.81 mm 15EDG-GBM-3.81-04P-14-00AH 1 pc(s)



