Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
15EDGK
+ lifter
Cable input (straight)
encodable
3.50 mm
7
7
14.05 mm
7 A
7 A
1 pc(s)
16
28
7.00 mm
(L x W x H) 15.60 x 14.05 x 11.10 mm
Screw terminal
Plug
PA 66 UL94V-0
M2
15EDGK-3.5-07P-14-00AHB
Green
Yes
PA 66 UL94V-0
Phosphorus bronze
Tin plated
250 V
11.10 mm
15.60 mm
1.5 mm²
0.50 mm²
Yes
+105 °C
-40 °C
15EDGK-3.5-07P-14-00AHB