
Number (Package size 100 pc(s))
Highlights & Details
Basic housing with fiber optic cable 15EDGRC-LD
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 10
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Power strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
15EDGRC-LD
- Features
+ FO
PCB-SMD
encodable
- CS
3.81 mm
- Pins per row
10
- Total number of pins
10
- Width
36.30 mm
- Pin Ø
0.80 mm
- Pin shape
Square
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
100 pc(s)
- Dim
(L x W x H) 16 x 36.30 x 11 mm
- Connection
Print
- Case material
PA 66 UL94V-0
- Manufacturer part #
15EDGRC-LD-3.81-10P-14-00
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
11 mm
- Length
16 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDGRC-LD-3.81-10P-14-00
Documents & Downloads
Datasheet
Datasheet 1620315 Degson Socket housing PCB 15EDGRC-LD Total number of pins 10 Contact spacing: 3.81 mm 15EDGRC-LD-3.81-10P-14-00 100 pc(s
User & Safety Instructions
User & Safety Instructions 1620315 Degson Socket housing PCB 15EDGRC-LD Total number of pins 10 Contact spacing: 3.81 mm 15EDGRC-LD-3.81-10P-14-00 100 pc(s

