Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing PCB
Power strip, right angle
1
wire-to-board
15EDGRC
PCB-SMD
encodable
3.50 mm
9
9
19.65 mm
0.80 mm
Square
8 A
8 A
1 pc(s)
(L x W x H) 9.20 x 19.65 x 7.24 mm
PA 66 UL94V-0
15EDGRC-3.5-09P-14-00AH-1
Green
No
PA 66 UL94V-0
Copper alloy
Tin plated
Tin plated
300 V
7.24 mm
9.20 mm
Yes
Parallel (to the PCB)
+105 °C
-40 °C
15EDGRC-3.5-09P-14-00AH-1