
Number (Package size 200 pc(s))
Highlights & Details
Basic housing vertically 15EDGRC
- Content: 200 pc(s)
- No. of rows: 1
- Total number of pins: 9
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Power strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
15EDGRC
- Features
PCB-SMD
encodable
- CS
3.81 mm
- Pins per row
9
- Total number of pins
9
- Width
25.30 mm
- Pin Ø
0.80 mm
- Pin shape
Square
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
200 pc(s)
- Dim
(L x W x H) 9.20 x 25.30 x 7.24 mm
- Connection
Print
- Case material
PA 66 UL94V-0
- Manufacturer part #
15EDGRC-3.81-09P-14-00AH-200
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
7.24 mm
- Length
9.20 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDGRC-3.81-09P-14-00AH-200
Documents & Downloads
Datasheet
Datasheet 1620456 Degson Socket housing PCB 15EDGRC Total number of pins 9 Contact spacing: 3.81 mm 15EDGRC-3.81-09P-14-00AH-200 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1620456 Degson Socket housing PCB 15EDGRC Total number of pins 9 Contact spacing: 3.81 mm 15EDGRC-3.81-09P-14-00AH-200 200 pc(s)


