
Number (Package size 100 pc(s))
Highlights & Details
Double-decker basic housing 15 EDGRH
- Content: 100 pc(s)
- No. of rows: 2
- Total number of pins: 24
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Power strip, right angle
- No. of rows
2
- Connector system
wire-to-board
- Series
15EDGRH
- Features
PCB-SMD
encodable
- CS
2.50 mm
- Pins per row
12
- Total number of pins
24
- Width
33.40 mm
- Pin Ø
0.80 mm
- Pin shape
Square
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
100 pc(s)
- Dim
(L x W x H) 17.50 x 33.40 x 21.90 mm
- Connection
Print
- Case material
PA 66 UL94V-0
- Manufacturer part #
15EDGRH-2.5-24P-14-00AH
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
150 V
- Height
21.90 mm
- Length
17.50 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDGRH-2.5-24P-14-00AH
Documents & Downloads
Datasheet
Datasheet 1620288 Degson Socket housing PCB 15EDGRH Total number of pins 24 Contact spacing: 2.50 mm 15EDGRH-2.5-24P-14-00AH 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1620288 Degson Socket housing PCB 15EDGRH Total number of pins 24 Contact spacing: 2.50 mm 15EDGRH-2.5-24P-14-00AH 100 pc(s)


