
Number (Package size 500 pc(s))
Highlights & Details
Ground casing vertical 15EDGVC
- Content: 500 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Power strip, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
15EDGVC
- Features
PCB-SMD
encodable
- CS
2.50 mm
- Pins per row
2
- Total number of pins
2
- Width
8.80 mm
- Pin Ø
0.80 mm
- Pin shape
Square
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Content
500 pc(s)
- Dim
(L x W x H) 8.10 x 8.80 x 10.10 mm
- Connection
Print
- Case material
PA 66 UL94V-0
- Manufacturer part #
15EDGVC-2.5-02P-14-00AH-500
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
150 V
- Height
10.10 mm
- Length
8.10 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDGVC-2.5-02P-14-00AH-500
Documents & Downloads
Datasheet
Datasheet 1620284 Degson Socket housing PCB 15EDGVC Total number of pins 2 Contact spacing: 2.50 mm 15EDGVC-2.5-02P-14-00AH-500 500 pc(s)


