
Number
Highlights & Details
Basic case
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
board-to-board
- CS
3.5 mm
- Pins per row
2
- Total number of pins
2
- Width
7.80 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.00 x 7.80 x 12.60 mm
- Connection
Print
- Case material
PA 66 UL94V-0
- Manufacturer part #
15EDGVC-3.5-02P-14-00AH
- Factory colour
Green
- Contact material
Brass
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
12.60 mm
- Length
7.00 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
15EDGVC-3.5-02P-14-00AH
- Compatible with (details)
15EDGK-3.5-02P-14-00AH
Documents & Downloads
Datasheet
Datasheet 1327388 Degson Socket housing PCB Total number of pins 2 Contact spacing: 3.5 mm 15EDGVC-3.5-02P-14-00AH 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327388 Degson Socket housing PCB Total number of pins 2 Contact spacing: 3.5 mm 15EDGVC-3.5-02P-14-00AH 1 pc(s)


