
Number
Highlights & Details
Basic case
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
board-to-board
- Features
closed
- CS
5.0 mm
- Pins per row
4
- Total number of pins
4
- Width
21.40 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- Dim
(L x W x H) 12.10 x 21.40 x 12.20 mm
- Connection
Print
- Case material
PA 66 UL94V-0
- Manufacturer part #
2EDGRC-5.0-04P-14-00AH
- Factory colour
Green
- Contact material
Brass
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
12.20 mm
- Length
12.10 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
2EDGRC-5.0-04P-14-00AH
- Compatible with (details)
2EDGK-5.0-04P-14-00AH
2EDGKD-5.0-04P-14-00AH
Documents & Downloads
Datasheet
Datasheet 1327290 Degson Socket housing PCB Total number of pins 4 Contact spacing: 5.0 mm 2EDGRC-5.0-04P-14-00AH 1 pc(s)
Datasheet 1327290 Degson Socket housing PCB Total number of pins 4 Contact spacing: 5.0 mm 2EDGRC-5.0-04P-14-00AH 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327290 Degson Socket housing PCB Total number of pins 4 Contact spacing: 5.0 mm 2EDGRC-5.0-04P-14-00AH 1 pc(s)


