Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing PCB
Socket, vertical vertical
1
board-to-board
closed
5.0 mm
5
5
26.40 mm
15 A
15 A
100 pc(s)
(L x W x H) 7.80 x 26.40 x 16.10 mm
PA 66 UL94V-0
2EDGVC-5.0-05P-14-00AH-100
Green
Yes
Brass
Tin plated
Tin plated
300 V
16.10 mm
7.80 mm
Yes
Perpendicular (to the PCB)
2EDGVC-5.0-05P-14-00AH-100
2EDGK-5.0-05P-14-00AH
2EDGKD-5.0-05P-14-00AH