Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Continuity
Spring-loaded terminal
0.2 mm²
1.5 mm²
0.2 mm²
1.5 mm²
28
16
9 mm
1
Blue
17.5 A
10 A
NaN A
800 V
600 V
8 mm
9 mm
WS1.5-01P-12-00A(H)
1 pc(s)
WS1.5-01P-12-00A(H)
(L x W x H) 52 x 4 x 34.5 mm
4 mm
34.5 mm
52 mm
Yes
DIN rail NS 35
7.5
NS 35
15 and NS 32
8 kV
1 g
Blue