
Degson WS2.5-01P-11-00A(H) Continuity Spring-loaded terminal Grey 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.65
10
8% = € 0.05
€ 0.60
25
12% = € 0.08
€ 0.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.65 / piece)
€ 0.65
plus VAT.
14-day return policy included
Highlights & Details
DEGSON WS2.5 terminal block gray 0.2 mm² - 2.5 mm²
Our service for you
Technical specifications
- Product type
Continuity
- Connection
Spring-loaded terminal
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
14
- Number of pins
1
- Factory colour
Grey
- Nominal current
24 A
15 A
- Nominal current - rounded value
NaN A
- Nominal voltage
800 V
600 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
WS2.5-01P-11-00A(H)
- Content
1 pc(s)
- Type
WS2.5-01P-11-00A(H)
- Dim
(L x W x H) 53 x 5 x 35.5 mm
- Width
5 mm
- Height
35.5 mm
- Length
53 mm
- RoHS-compliant
Yes
- Compatible with (details)
DIN rail NS 35
7.5
NS 35
15 and NS 32
- Rated surge voltage
8 kV
- Weight
1 g
Documents & Downloads
Datasheet
Datasheet 2135177 Degson WS2.5-01P-11-00A(H) Continuity Spring-loaded terminal Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2135177 Degson WS2.5-01P-11-00A(H) Continuity Spring-loaded terminal Grey 1 pc(s)



