
Degson ZB10-10P-19-00AH-1 Compatible with (details): Series Degson PC10, PC 16 and PC35 White 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.39
9
8% = € 0.03
€ 0.36
15
13% = € 0.05
€ 0.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.39 / piece)
€ 1.17
plus VAT.
14-day return policy included
Highlights & Details
Labelling strips
Our service for you
Technical specifications
- Compatible with (details)
Series Degson PC10
PC 16 and PC35
- Packaging type
Piece
- Factory colour
White
- Type
Blank
- Dim
(L x W x H) 10.70 x 102.00 x 4.00 mm
- Connector colour
White
- Weight
2.00 g
- Manufacturer part #
ZB10-10P-19-00AH-1
- Content
1 pc(s)
- Clamp width
102.0 mm
- Number of pins
10
- Width
102.00 mm
- Height
4.00 mm
- Length
10.70 mm
- RoHS-compliant
Yes
- Type
ZB10-10P-19-00A(H)
Documents & Downloads
Datasheet
Datasheet 1327424 Degson ZB10-10P-19-00AH-1 Compatible with (details): Series Degson PC10, PC 16 and PC35 White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327424 Degson ZB10-10P-19-00AH-1 Compatible with (details): Series Degson PC10, PC 16 and PC35 White 1 pc(s)





